60 V, 10 A low VF MEGA Schottky barrier rectifier, DFP 3-Pin. Features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. This silicon rectifier diode offers a repetitive peak reverse voltage of 60 V and a minimum breakdown voltage of 60 V. With a maximum power dissipation of 1.66 W, it is a 3-terminal, single-element device.
Sign in to ask questions about the Nexperia PMEG060V100EPDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PMEG060V100EPDZ technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Breakdown Voltage-Min | 60 |
| Power Dissipation-Max | 1.66 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG060V100EPDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.