100 V, 6 A low leakage current Schottky barrier rectifier, DFP 3-Pin. Features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. This 3-terminal device, with dual terminal position and a single silicon rectifier diode element, offers a repetitive peak reverse voltage of 100 V and a maximum power dissipation of 1.66 W.
Sign in to ask questions about the Nexperia PMEG100V060ELPDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PMEG100V060ELPDZ technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 1.66 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG100V060ELPDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.