Automotive-grade Schottky rectifier diode featuring a 20V repetitive peak reverse voltage and 0.5A forward current. This 3-terminal device, housed in a SOT-23 package (TO-236AB), offers a maximum operating temperature of 150°C and a maximum power dissipation of 0.33W. It incorporates two silicon diode elements with a typical 22ns reverse recovery time.
Sign in to ask questions about the Nexperia PMEG2005CT,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PMEG2005CT,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Power Dissipation-Max | 0.33 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG2005CT,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.