
The PMEG2005EB/DG,115 is a single Schottky diode with a peak reverse repetitive voltage of 20V and a maximum continuous forward current of 0.5A. It features a peak non-repetitive surge current of 6A and a peak forward voltage of 0.48V. The diode is packaged in a small outline diode package, SOD-523, with a plastic material and a surface mount configuration. It operates over a temperature range of -65°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PMEG2005EB/DG,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-523 |
| Package Description | Small Outline Diode Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.25(Max) |
| Package Width (mm) | 0.85(Max) |
| Package Height (mm) | 0.65(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOD-523 |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 20V |
| Maximum Continuous Forward Current | 0.5A |
| Peak Non-Repetitive Surge Current | 6A |
| Peak Forward Voltage | 0.48V |
| Peak Reverse Current | 30@10VuA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| Cage Code | H2HX9 |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Nexperia PMEG2005EB/DG,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.