This silicon rectifier diode features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a dual terminal position and is constructed from a single silicon element. The diode is rated for a maximum reverse voltage of 20V and a maximum power dissipation of 0.4W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PMEG2005EGWX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PMEG2005EGWX technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Power Dissipation-Max | 0.4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG2005EGWX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.