A 1 A low VF MEGA Schottky barrier rectifier, this 2-terminal device features a SILICON diode element. Operating across a temperature range of -55°C to 150°C, it offers a maximum power dissipation of 0.57 W and a peak reverse voltage rating of 20 V. The rectifier is housed in a SOD-123 package with dual terminal positioning.
Nexperia PMEG2010ER,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Power Dissipation-Max | 0.57 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG2010ER,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.