
PMEG2020EH; PMEG2020EJ - 20 V, 2 A very low V_F MEGA Schottky barrier rectifiers SOD-123 2-Pin
Checking distributor stock and pricing after the page loads.
Nexperia PMEG2020EH,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Power Dissipation-Max | 0.83 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.