
The PMEG3002EJ,115 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a dual terminal position and a pin count of 2. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 30V and the maximum power dissipation is 1.045W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PMEG3002EJ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PMEG3002EJ,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 1.045 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG3002EJ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.