Automotive-grade Schottky rectifier diode, single configuration, offering a maximum continuous forward current of 0.5 A and a peak non-repetitive surge current of 3 A. Features a low peak forward voltage of 0.5 V and a peak reverse current of 500 µA. Operates within a wide temperature range from -65 °C to 150 °C, with a maximum power dissipation of 310 mW. Housed in a compact 2-pin SOD-523 package.
Nexperia PMEG3005EB,115 technical specifications.
| Type | Schottky Diode |
| Configuration | Single |
| Maximum Continuous Forward Current | 0.5A |
| Peak Non-Repetitive Surge Current | 3A |
| Peak Forward Voltage | 0.5V |
| Peak Reverse Current | 500uA |
| Maximum Power Dissipation | 310mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Pin Count | 2 |
| Package/Case | SOD-523 |
| Package Family Name | SOD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PMEG3005EB,115 to view detailed technical specifications.
No datasheet is available for this part.