PMEG3005EL - 0.5 A very low VF MEGA Schottky barrier rectifier DFN 2-Pin
Checking distributor stock and pricing after the page loads.
Nexperia PMEG3005EL,315 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.25 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.