
1 A low forward voltage (Vf) MEGA Schottky barrier rectifier in a SOD-123 package. Features a 2-pin dual terminal configuration with a maximum operating temperature of 150°C. This silicon rectifier diode offers a maximum power dissipation of 0.95W.
Nexperia PMEG3010BER,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Power Dissipation-Max | 0.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG3010BER,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.