
The PMEG3010ER,115 is a silicon rectifier diode with a maximum reverse voltage of 30V and a maximum power dissipation of 0.57W. It has a dual terminal configuration and is packaged in the R-PDSO-F2 package type. The diode is designed for general purpose rectification applications and operates within a temperature range of up to 150°C. It is manufactured by Nexperia and meets the requirements for standard industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PMEG3010ER,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PMEG3010ER,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.57 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG3010ER,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.