
The PMEG3020EH is a dual silicon rectifier diode from Nexperia. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 30V and the minimum breakdown voltage is 30V. The maximum power dissipation is 830mW.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 30 |
| Power Dissipation-Max | 830 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |