Ultra low VF MEGA Schottky barrier rectifier, 30 V repetitive peak reverse voltage, 2 A forward current. Features a 2-pin SOD-123 package with dual terminals. Operates across a wide temperature range from -65°C to 150°C, with a maximum power dissipation of 0.375 W. This silicon rectifier diode offers a single element design.
Nexperia PMEG3020EH,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.375 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG3020EH,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.