30 V, 2 A ultra low VF MEGA Schottky barrier rectifier, SOD 2-Pin package. Features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. This general-purpose rectifier diode utilizes silicon for its diode element material and has a maximum power dissipation of 0.36 W. Dual terminal configuration with a single diode element.
Nexperia PMEG3020EJ,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.36 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG3020EJ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.