
3 A low VF MEGA Schottky barrier rectifier, SOD 2-Pin. Features a maximum forward voltage drop and a 30 V repetitive peak reverse voltage. Operating temperature range spans from -55°C to 150°C. This single-element silicon rectifier offers a maximum power dissipation of 0.625 W with dual terminals.
Nexperia PMEG3030EP,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.625 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG3030EP,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.