
Low VF MEGA Schottky barrier rectifier, 5 A continuous forward current capability. Features a maximum operating temperature of 150°C and a maximum power dissipation of 0.625 W. This dual-terminal, 2-pin component utilizes silicon for its diode element.
Nexperia PMEG3050EP,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Power Dissipation-Max | 0.625 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG3050EP,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.