The PMEG4002ELD is a silicon rectifier diode from Nexperia, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a dual terminal position and a maximum reverse voltage of 40V. The diode element material is silicon and the diode type is a rectifier diode. The power dissipation is maximally 0.34W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PMEG4002ELD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.34 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG4002ELD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.