1 A very low forward voltage (VF) MEGA Schottky barrier rectifier, featuring a 2-pin SOD package. This silicon rectifier diode offers a single element design with dual terminal positioning. Maximum operating temperature reaches 150°C.
Nexperia PMEG4010BEA,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG4010BEA,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.