
Automotive-grade Schottky rectifier diode with a maximum repetitive peak reverse voltage of 40V and a maximum forward current of 1A. Features a maximum power dissipation of 0.95W and a maximum operating temperature of 150°C. This 2-terminal, 2-pin component utilizes a silicon diode element and is housed in a 2-pin SOD-123W package.
Nexperia PMEG4010ER,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.95 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG4010ER,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.