
2 A low VF MEGA Schottky barrier rectifier in a SOD-123 package. Features a maximum repetitive peak reverse voltage of 40 V and a maximum power dissipation of 0.57 W. This 2-terminal, 2-pin device utilizes silicon for its diode element and operates up to a maximum temperature of 150°C.
Nexperia PMEG4020ER,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.57 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG4020ER,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.