
Automotive-grade Schottky rectifier diode with a maximum repetitive peak reverse voltage of 40V and a maximum forward current of 5A. Features a maximum power dissipation of 0.625W and operates across a wide temperature range from -55°C to 150°C. This 2-terminal, dual-pin component utilizes silicon for its diode element.
Sign in to ask questions about the Nexperia PMEG4050EP,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PMEG4050EP,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.625 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG4050EP,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.