
Automotive-grade Schottky rectifier diode with a 5A continuous forward current and 70A peak surge capability. Features a 40V reverse voltage and a low 0.49V peak forward voltage. Housed in a 2-pin SOD-128 surface-mount package with dimensions of 4mm (L) x 2.7mm (W). Operates across a wide temperature range from -55°C to 175°C, with a maximum power dissipation of 2500mW.
Nexperia PMEG4050ETP,115 technical specifications.
| Package/Case | SOD-128 |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4(Max) |
| Package Width (mm) | 2.7(Max) |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single |
| Maximum Continuous Forward Current | 5A |
| Peak Non-Repetitive Surge Current | 70A |
| Peak Forward Voltage | 0.49V |
| Peak Reverse Current | 300uA |
| Maximum Power Dissipation | 2500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | 175°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PMEG4050ETP,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.