
0.2 A very low forward voltage MEGA Schottky barrier rectifier, featuring a 60 V repetitive peak reverse voltage and a maximum power dissipation of 0.3 W. This dual-terminal, 2-pin rectifier utilizes SILICON for its diode element. Operating across a wide temperature range from -65°C to 150°C, it is designed for general-purpose rectification applications.
Nexperia PMEG6002EB,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Power Dissipation-Max | 0.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG6002EB,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.