
1 A, 2-terminal, dual-pin rectifier diode featuring very low forward voltage (VF) and a maximum operating temperature of 150°C. This silicon Schottky barrier rectifier is designed for general-purpose rectification applications. Its single diode element is housed in a compact SOD-123 package.
Nexperia PMEG6010CEH,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG6010CEH,115 to view detailed technical specifications.
No datasheet is available for this part.