Nexperia PMEG6010CEH/DG/B2, technical specifications.
| Package/Case | SOD-123F |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.7(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1.2(Max) |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 9A |
| Peak Forward Voltage | 0.66V |
| Peak Reverse Current | 50uA |
| Maximum Junction Ambient Thermal Resistance | 330K/W |
| Maximum Diode Capacitance | 68pF |
| Maximum Power Dissipation | 830mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia PMEG6010CEH/DG/B2, to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.