Automotive-grade Schottky rectifier diode, 1A continuous forward current capability. Features a 2-pin SOD-323F package with dual terminal positions. Operates across a wide temperature range from -65°C to 150°C. This silicon diode offers a maximum power dissipation of 0.35W.
Nexperia PMEG6010CEJ,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Power Dissipation-Max | 0.35 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG6010CEJ,115 to view detailed technical specifications.
No datasheet is available for this part.