Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PMEG6010CEJ/DG,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOD-323F |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.8(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 0.8(Max) |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 10A |
| Peak Forward Voltage | 0.66V |
| Peak Reverse Current | 50uA |
| Maximum Junction Ambient Thermal Resistance | 350K/W |
| Maximum Diode Capacitance | 68pF |
| Maximum Power Dissipation | 830mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Nexperia PMEG6010CEJ/DG,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.