
The PMEG6010ER,115 is a dual silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a power dissipation of 0.95W and a reverse voltage of 60V. The diode has a dual terminal position and a pin count of 2. It is a general purpose rectifier diode made from silicon material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PMEG6010ER,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PMEG6010ER,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Power Dissipation-Max | 0.95 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG6010ER,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.