
2A low VF MEGA Schottky barrier rectifier, featuring a 60V repetitive peak reverse voltage and a maximum power dissipation of 0.57W. This 2-terminal, 2-pin device utilizes SILICON for its diode element and operates up to a maximum temperature of 150°C. Designed as a general-purpose rectifier, it offers efficient performance in a compact SOD-123 package.
Nexperia PMEG6020ER,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Power Dissipation-Max | 0.57 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG6020ER,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.