
Small Signal Field-Effect Transistor, 1A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Nexperia PMF170XP technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.