High-speed rectifier diode for general-purpose switching applications. Features a maximum repetitive peak reverse voltage of 100V and a maximum forward current of 0.2A. Operates efficiently across a wide temperature range from -65°C to 200°C, with a maximum power dissipation of 0.5W. This silicon diode boasts a fast switching speed with a typical response time of 4ns, housed in a compact 2-pin Mini-MELF package.
Nexperia PMLL4148L,115 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMLL4148L,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.