The PMLL4153,115 is a general purpose rectifier diode with a maximum operating temperature of 200 degrees Celsius. It features a silicon diode element and a rectifier diode type. The diode has a maximum reverse voltage of 75V and a maximum power dissipation of 0.5W. It has 2 terminals, positioned at the end, and a pin count of 2.
Checking distributor stock and pricing after the page loads.
Nexperia PMLL4153,115 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.