The PMLL4448 is a silicon rectifier diode with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 100V and a maximum power dissipation of 0.5W. The diode is a single-element device with a terminal position at the end of the package.
Nexperia PMLL4448 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.