This silicon rectifier diode features a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 100V and a maximum power dissipation of 0.5W. The diode is a single element with 2 terminals and a pin count of 2. It is made from silicon and is a general purpose rectifier.
Sign in to ask questions about the Nexperia PMLL4448,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PMLL4448,115 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMLL4448,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.