The PMLL4448,135 is a silicon rectifier diode with a maximum operating temperature of 200 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a diode element material of silicon and a diode type of rectifier diode. The device has a maximum reverse voltage of 100V and a maximum power dissipation of 0.5W. It is a single-element device with 2 terminals and a pin count of 2.
Sign in to ask questions about the Nexperia PMLL4448,135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PMLL4448,135 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMLL4448,135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.