
The PMN42XPE,115 is a single quad drain MOSFET with a maximum drain source voltage of 20V and maximum continuous drain current of 4A. It has a maximum power dissipation of 1310mW and is packaged in a TSOP-6 package. The MOSFET operates over a temperature range of -65°C to 150°C. It is a surface mount device with a pin count of 6 and is suitable for use in small signal applications.
Nexperia PMN42XPE,115 technical specifications.
| Package/Case | TSOP |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain |
| Category | Small Signal |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Process Technology | TMOS |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | 12V |
| Maximum Continuous Drain Current | 4A |
| Maximum Gate Threshold Voltage | 1.25V |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 1410@10VpF |
| Maximum Power Dissipation | 1310mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PMN42XPE,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.