The PMPB15XP is a single quint drain dual source MOSFET from Nexperia, featuring a maximum drain source voltage of 12V and a maximum continuous drain current of 8.2A. It has a maximum power dissipation of 3500mW and operates over a temperature range of -55°C to 150°C. The device is packaged in a DFN-MD EP surface mount package with 6 pins. It is suitable for use in a variety of applications requiring a high-performance MOSFET.
Nexperia PMPB15XP technical specifications.
| Package/Case | DFN-MD EP |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.1(Max) |
| Package Width (mm) | 2.1(Max) |
| Package Height (mm) | 0.61(Max) |
| Mounting | Surface Mount |
| Configuration | Single Quint Drain Dual Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Process Technology | TMOS |
| Maximum Drain Source Voltage | 12V |
| Maximum Gate Source Voltage | 12V |
| Maximum Continuous Drain Current | 8.2A |
| Maximum Gate Threshold Voltage | 0.9V |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 2875@6VpF |
| Maximum Power Dissipation | 3500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PMPB15XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.