Power Field-Effect Transistor, 5A I(D), 20V, 0.038ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Checking distributor stock and pricing after the page loads.
Nexperia PMPB29XPE technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |