The PMST5401,135 is a surface mount PNP transistor with a maximum collector-emitter voltage of 150V and a maximum DC collector current of 200mA. It has a maximum power dissipation of 200mW and a minimum DC current gain of 50 at various current and voltage conditions. The transistor is packaged in a SC-70 package with a maximum length of 2.2mm, width of 1.35mm, and height of 1mm. It operates over a temperature range of -65°C to 150°C.
Nexperia PMST5401,135 technical specifications.
| Package/Case | SC-70 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.2(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Jedec | MO-203AA |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 160V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 150V |
| Maximum DC Collector Current | 0.3A |
| Maximum Power Dissipation | 200mW |
| Minimum DC Current Gain | 50@1mA@5V|60@10mA@5V|50@50mA@5V |
| Maximum Transition Frequency | 300MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia PMST5401,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.