PMV100ENEA - 30 V, N-channel Trench MOSFET TO-236 3-Pin
Checking distributor stock and pricing after the page loads.
Nexperia PMV100ENEAR technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |