PMXB360ENEA - 80 V, N-channel Trench MOSFET DFN 3-Pin
Nexperia PMXB360ENEAZ technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.