PMZB370UNE - 30 V, single N-channel Trench MOSFET DFN 3-Pin
Checking distributor stock and pricing after the page loads.
Nexperia PMZB370UNE,315 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.