PMZB950UPEL - 20 V, P-channel Trench MOSFET DFN 3-Pin
Nexperia PMZB950UPELYL technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.