
The PN2907A,116 is a PNP transistor with a maximum collector-base voltage of 60V and a maximum collector-emitter voltage of 60V. It has a maximum DC collector current of 0.6A and a maximum power dissipation of 500mW. The transistor is packaged in a TO-92 plastic package with a maximum length of 4.8mm, width of 4.2mm, and height of 5.2mm. It can operate over a temperature range of -65°C to 150°C.
Nexperia PN2907A,116 technical specifications.
| Package/Case | TO-92 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.8(Max) |
| Package Width (mm) | 4.2(Max) |
| Package Height (mm) | 5.2(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 60V |
| Maximum DC Collector Current | 0.6A |
| Maximum Power Dissipation | 500mW |
| Minimum DC Current Gain | [email protected]@10V|100@1mA@10V|100@10mA@10V|100@150mA@10V|50@500mA@10V |
| Maximum Transition Frequency | 200(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nexperia PN2907A,116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.