Rectifier Diode Switching 400V 1.4A 1800ns Automotive 2-Pin SOD-123W
Nexperia PNS40010ER technical specifications.
| Package/Case | SOD-123W |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.8(Max) |
| Package Width (mm) | 1.9(Max) |
| Mounting | Surface Mount |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 400V |
| Maximum Continuous Forward Current | 1.4A |
| Peak Non-Repetitive Surge Current | 32A |
| Peak Forward Voltage | 1.1@1AV |
| Peak Reverse Current | 1uA |
| Peak Reverse Recovery Time | 1800ns |
| Maximum Power Dissipation | 2300mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | 175°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.