
Unidirectional transient voltage suppressor diode array featuring a 5.5V maximum reverse working voltage. This 4-terminal, 4-pin SOT-143B packaged component offers a breakdown voltage range from 6V to 9V, utilizing silicon diode elements for effective ESD protection. Designed for automotive applications, it provides a single unidirectional diode element.
Sign in to ask questions about the Nexperia PRTR5V0U2X,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PRTR5V0U2X,215 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 6 |
| Breakdown Voltage-Max | 9 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PRTR5V0U2X,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.