N-channel silicon power MOSFET in a TO-247 package, featuring a maximum drain-source voltage of 100V and a continuous drain current of 100A. This single-element enhancement mode transistor offers a low drain-source on-resistance of 9mΩ at 10V, with a typical gate charge of 214nC at 10V. Designed for through-hole mounting, it boasts a maximum power dissipation of 300W and operates across a wide temperature range from -55°C to 175°C.
Sign in to ask questions about the Nexperia PSMN009-100W,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PSMN009-100W,127 technical specifications.
| Package/Case | TO-247 |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.75(Max) |
| Package Width (mm) | 5.2(Max) |
| Package Height (mm) | 20.6(Max) |
| Mounting | Through Hole |
| Jedec | TO-247 |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 100A |
| Material | Si |
| Maximum Drain Source Resistance | 9@10VmOhm |
| Typical Gate Charge @ Vgs | 214@10VnC |
| Typical Gate Charge @ 10V | 214nC |
| Typical Input Capacitance @ Vds | 9000@25VpF |
| Maximum Power Dissipation | 300000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | H2HX9 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nexperia PSMN009-100W,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.