PSMN016-100PS - N-channel 100V 16 mΩ standard level MOSFET in TO-220 TO-220 3-Pin
Nexperia PSMN016-100PS,127 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.