
N-channel enhancement mode power MOSFET featuring 100V drain-source voltage and 37A continuous drain current. This single element transistor is housed in a TO-220AB package with through-hole mounting. Key specifications include a low drain-source on-resistance of 26.8 mOhm at 10V and a maximum power dissipation of 103W. Operating temperature range spans from -55°C to 175°C.
Nexperia PSMN027-100PS technical specifications.
| Package/Case | TO-220AB |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 9.4(Max) |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | 20V |
| Maximum Continuous Drain Current | 37A |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 26.8@10VmOhm |
| Typical Gate Charge @ Vgs | 30@10V|24@10VnC |
| Typical Gate Charge @ 10V | 30nC |
| Typical Input Capacitance @ Vds | 1624@50VpF |
| Maximum Power Dissipation | 103000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PSMN027-100PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.